



DCT-15FP-KIT | |
|---|---|
DigiKey Part Number | 4771-DCT-15FP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DCT-15FP-KIT |
Description | CONN D-SUB RCPT 15POS CRIMP |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Crimp |
Packaging Retail Package | Primary Material Plastic |
Part Status Active | Shell Material, Finish Plastic |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness Flash |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Current Rating (Amps) 3A |
Mounting Type | Features Assembly |
Shell Size, Connector Layout 2 (DA, A) | Color Silver |
Contact Type Signal | Wire Gauge 22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 298,02500 Kč | 2 980,25 Kč |
| 50 | 282,38340 Kč | 14 119,17 Kč |
| 100 | 266,53330 Kč | 26 653,33 Kč |
| 250 | 250,89168 Kč | 62 722,92 Kč |
| 500 | 235,25004 Kč | 117 625,02 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |


