



CTK-RJ1245USB | |
|---|---|
DigiKey Part Number | 4771-CTK-RJ1245USB-ND |
Manufacturer | |
Manufacturer Product Number | CTK-RJ1245USB |
Description | CABLE TESTER RJ11 RJ45 USB BNC |
Customer Reference | |
Detailed Description | BNC, RJ11, RJ45, USB Cable Tester |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer CompuCablePlusUSA | Tool Type Cable Tester |
Series | For Use With/Related Products BNC, RJ11, RJ45, USB |
Packaging Retail Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 070,90000 Kč | 1 070,90 Kč |
| 10 | 1 017,35300 Kč | 10 173,53 Kč |
| 50 | 963,80820 Kč | 48 190,41 Kč |
| 100 | 910,26330 Kč | 91 026,33 Kč |
| 250 | 856,71840 Kč | 214 179,60 Kč |
| 500 | 803,17350 Kč | 401 586,75 Kč |
| Unit Price without VAT: | 1 070,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 295,78900 Kč |









