New at DigiKey
25.00' (7.62m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.00' (7.62m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW
AC-L630PR-25
AC-L630PR-25

AC-L630PR-25

DigiKey Part Number
4771-AC-L630PR-25-ND
Manufacturer
Manufacturer Product Number
AC-L630PR-25
Description
HVY-DUTY 10/3 30A L6-30P/30R 25'
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black NEMA L6-30P To NEMA L6-30R SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L6-30P
2nd Connector
NEMA L6-30R
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
10 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
30A
Operating Temperature
-20°C ~ 105°C
Features
Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 157,89000 Kč3 157,89 Kč
102 999,98400 Kč29 999,84 Kč
202 842,07950 Kč56 841,59 Kč
502 684,17440 Kč134 208,72 Kč
1002 526,26940 Kč252 626,94 Kč
2502 368,36444 Kč592 091,11 Kč
5002 210,45946 Kč1 105 229,73 Kč
Unit Price without VAT:3 157,89000 Kč
Unit Price with VAT:3 821,04690 Kč