New at DigiKey
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
AC-C141513-10
AC-C141513-10

AC-C141513-10

DigiKey Part Number
4771-AC-C141513-10-ND
Manufacturer
Manufacturer Product Number
AC-C141513-10
Description
HOSPITAL-G PWR CRD 5-15P/C13 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Gray
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 105°C
Features
Hospital Grade
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 516
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1626,66000 Kč626,66 Kč
10595,08400 Kč5 950,84 Kč
20564,14000 Kč11 282,80 Kč
50532,77560 Kč26 638,78 Kč
100501,41100 Kč50 141,10 Kč
250476,15100 Kč119 037,75 Kč
500438,68200 Kč219 341,00 Kč
Unit Price without VAT:626,66000 Kč
Unit Price with VAT:758,25860 Kč