Z4GP210-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 967
Unit Price: 30,45000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS(Z4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4GP210-HF

DigiKey Part Number
641-1509-2-ND - Tape & Reel (TR)
641-1509-1-ND - Cut Tape (CT)
641-1509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z4GP210-HF
Description
BRIDGE RECT 1PHASE 1KV 2A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS(Z4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, No Lead
Technology
Standard
Supplier Device Package
ABS(Z4)
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z4GP210L-HFComchip Technology967641-1510-1-ND30,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1018,45700 Kč184,57 Kč
10012,19350 Kč1 219,35 Kč
5009,50034 Kč4 750,17 Kč
1 0008,63333 Kč8 633,33 Kč
2 0007,90365 Kč15 807,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,11404 Kč35 570,20 Kč
10 0006,62617 Kč66 261,70 Kč
15 0006,37775 Kč95 666,25 Kč
25 0006,09869 Kč152 467,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč