4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4GP210L-HF

DigiKey Part Number
641-1510-2-ND - Tape & Reel (TR)
641-1510-1-ND - Cut Tape (CT)
641-1510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Z4GP210L-HF
Description
BRIDGE RECT 1PHASE 1KV 2A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS(Z4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
ABS(Z4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,80510 Kč34 025,50 Kč
10 0006,34281 Kč63 428,10 Kč
15 0006,28080 Kč94 212,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
128,21000 Kč28,21 Kč
1017,76600 Kč177,66 Kč
10011,75640 Kč1 175,64 Kč
5009,17274 Kč4 586,37 Kč
1 0008,34148 Kč8 341,48 Kč
2 0007,77787 Kč15 555,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,88000 Kč27,88 Kč
1017,56000 Kč175,60 Kč
10011,62020 Kč1 162,02 Kč
5009,06642 Kč4 533,21 Kč
1 0008,24479 Kč8 244,79 Kč
2 0007,68772 Kč15 375,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,88000 Kč
Unit Price with VAT:33,73480 Kč