Parametric Equivalent

Z4GP210-HF | |
|---|---|
DigiKey Part Number | 641-1509-2-ND - Tape & Reel (TR) 641-1509-1-ND - Cut Tape (CT) 641-1509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4GP210-HF |
Description | BRIDGE RECT 1PHASE 1KV 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount ABS(Z4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ABS(Z4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,84000 Kč | 26,84 Kč |
| 10 | 16,93600 Kč | 169,36 Kč |
| 100 | 11,18740 Kč | 1 118,74 Kč |
| 500 | 8,71604 Kč | 4 358,02 Kč |
| 1 000 | 7,92064 Kč | 7 920,64 Kč |
| 2 000 | 7,25131 Kč | 14 502,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,52684 Kč | 32 634,20 Kč |
| 10 000 | 6,07924 Kč | 60 792,40 Kč |
| 15 000 | 5,98173 Kč | 89 725,95 Kč |
| Unit Price without VAT: | 26,84000 Kč |
|---|---|
| Unit Price with VAT: | 32,47640 Kč |


