TV30C640J-G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,23843 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08846 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 4,03750 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 701
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 474
Unit Price: 49,98000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 923
Unit Price: 21,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 14 099
Unit Price: 18,90000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 11
Unit Price: 19,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 659
Unit Price: 43,68000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 288,72250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 262,47500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 262,47500 Kč
Datasheet
103V Clamp 29.13A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C640J-G

DigiKey Part Number
TV30C640J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C640J-G
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
103V Clamp 29.13A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C640J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.13A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,67259 Kč29 017,77 Kč
6 0009,01000 Kč54 060,00 Kč
9 0008,87166 Kč79 844,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9,67259 Kč
Unit Price with VAT:11,70383 Kč