TV30C110J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,34799 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 11,28229 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 17,12747 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,17251 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 836
Unit Price: 23,95000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 137
Unit Price: 7,71000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 739
Unit Price: 10,42000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 15 217
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,73023 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 286,41250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C110J-G

DigiKey Part Number
TV30C110J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C110J-G
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.2V Clamp 164.84A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV30C110J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
164.84A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,59520 Kč28 785,60 Kč
6 0008,93791 Kč53 627,46 Kč
9 0008,80068 Kč79 206,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59520 Kč
Unit Price with VAT:11,61019 Kč