
SMCJ11A | |
|---|---|
DigiKey Part Number | SMCJ11ALFTR-ND - Tape & Reel (TR) SMCJ11ALFCT-ND - Cut Tape (CT) SMCJ11ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11A |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 8,49900 Kč | 84,99 Kč |
| 100 | 5,89490 Kč | 589,49 Kč |
| 500 | 4,62426 Kč | 2 312,13 Kč |
| 1 000 | 3,98374 Kč | 3 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62442 Kč | 10 873,26 Kč |
| 6 000 | 3,43456 Kč | 20 607,36 Kč |
| 9 000 | 3,25469 Kč | 29 292,21 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |


