TV15C8V0J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31604 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,30881 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,22101 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,28249 Kč

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 500
Unit Price: 1,14000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 755
Unit Price: 0,91000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,01150 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,86700 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,86700 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36114 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 2 989
Unit Price: 1,35000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33655 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C8V0J-G

DigiKey Part Number
TV15C8V0J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C8V0J-G
Description
TVS DIODE 8VWM 13.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 110.29A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C8V0J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
110.29A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,85967 Kč20 579,01 Kč
6 0006,35381 Kč38 122,86 Kč
9 0006,09611 Kč54 864,99 Kč
15 0005,92875 Kč88 931,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,85967 Kč
Unit Price with VAT:8,30020 Kč