Similar
Similar
Similar
Similar
Similar
Similar

TV15C640J-G | |
|---|---|
DigiKey Part Number | TV15C640J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C640J-G |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | TV15C640J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.56A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,91499 Kč | 20 744,97 Kč |
| 6 000 | 6,40506 Kč | 38 430,36 Kč |
| 9 000 | 6,14527 Kč | 55 307,43 Kč |
| 15 000 | 5,97656 Kč | 89 648,40 Kč |
| Unit Price without VAT: | 6,91499 Kč |
|---|---|
| Unit Price with VAT: | 8,36714 Kč |



