TV15C180JB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 8,42117 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 7,13091 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 3 000
Unit Price: 54,85000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 12 883
Unit Price: 43,17000 Kč

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 472,12680 Kč
Datasheet
29.2V Clamp 51.37A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C180JB-HF

DigiKey Part Number
TV15C180JB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C180JB-HF
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 51.37A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C180JB-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.37A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV15C180JB-HFComchip Technology0ATV15C180JB-HF-ND8,42117 KčDirect
TV15C180JB-GComchip Technology0TV15C180JB-G-ND7,13091 KčDirect
5.0SMDJ18CA-RBourns Inc.3 000118-5.0SMDJ18CA-RCT-ND54,85000 KčSimilar
SMCJ17CA-13-FDiodes Incorporated12 88331-SMCJ17CA-13-FCT-ND43,17000 KčSimilar
SMDJ18CA-HRLittelfuse Inc.0SMDJ18CA-HR-ND472,12680 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,13091 Kč21 392,73 Kč
6 0006,60918 Kč39 655,08 Kč
9 0006,34348 Kč57 091,32 Kč
15 0006,20582 Kč93 087,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,13091 Kč
Unit Price with VAT:8,62840 Kč