Direct
Direct
Direct
Direct
Direct
Similar

TV06B850JB-G | |
|---|---|
DigiKey Part Number | TV06B850JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B850JB-G |
Description | TVS DIODE 85VWM 137VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.38A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B850JB-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.38A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18162 $ | 544,86 $ |
| 6 000 | 0,16650 $ | 999,00 $ |
| 9 000 | 0,15879 $ | 1 429,11 $ |
| 15 000 | 0,15013 $ | 2 251,95 $ |
| 21 000 | 0,14500 $ | 3 045,00 $ |
| 30 000 | 0,14002 $ | 4 200,60 $ |
| Unit Price without VAT: | 0,18162 $ |
|---|---|
| Unit Price with VAT: | 0,21976 $ |








