Direct
Direct

| ATV06B850JB-HF | |
|---|---|
| DigiKey Part Number | ATV06B850JB-HF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ATV06B850JB-HF | 
| Description | TVS DIODE 85VWM 137VC DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 137V Clamp 4.38A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV06B850JB-HF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 85V | |
| Voltage - Breakdown (Min) | 94.4V | |
| Voltage - Clamping (Max) @ Ipp | 137V | |
| Current - Peak Pulse (10/1000µs) | 4.38A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 4,19234 Kč | 12 577,02 Kč | 
| 6 000 | 3,85026 Kč | 23 101,56 Kč | 
| 9 000 | 3,67593 Kč | 33 083,37 Kč | 
| 15 000 | 3,48005 Kč | 52 200,75 Kč | 
| 21 000 | 3,36409 Kč | 70 645,89 Kč | 
| 30 000 | 3,28995 Kč | 98 698,50 Kč | 
| Unit Price without VAT: | 4,19234 Kč | 
|---|---|
| Unit Price with VAT: | 5,07273 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic