Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV06B510J-G | |
|---|---|
DigiKey Part Number | TV06B510J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B510J-G |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.28A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B510J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61775 Kč | 10 853,25 Kč |
| 6 000 | 3,31388 Kč | 19 883,28 Kč |
| 9 000 | 3,15907 Kč | 28 431,63 Kč |
| 15 000 | 2,98511 Kč | 44 776,65 Kč |
| 21 000 | 2,88209 Kč | 60 523,89 Kč |
| 30 000 | 2,78197 Kč | 83 459,10 Kč |
| 75 000 | 2,75159 Kč | 206 369,25 Kč |
| Unit Price without VAT: | 3,61775 Kč |
|---|---|
| Unit Price with VAT: | 4,37748 Kč |










