DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ51A_R1_00001

DigiKey Part Number
3757-P6SMBJ51A_R1_00001TR-ND - Tape & Reel (TR)
3757-P6SMBJ51A_R1_00001CT-ND - Cut Tape (CT)
3757-P6SMBJ51A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMBJ51A_R1_00001
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,13900 Kč51,39 Kč
1003,47460 Kč347,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,66448 Kč1 331,58 Kč
1 6001,64368 Kč2 629,89 Kč
2 4001,62287 Kč3 894,89 Kč
4 0001,60206 Kč6 408,24 Kč
5 6001,58126 Kč8 855,06 Kč
8 0001,57676 Kč12 614,08 Kč
20 0001,54963 Kč30 992,60 Kč
40 0001,29563 Kč51 825,20 Kč
80 0001,20534 Kč96 427,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč