TV06B480J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,20542 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 4,01718 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,65449 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,55147 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,66017 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 836
Unit Price: 2,95000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94544 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,85647 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 31,57500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,47050 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,78676 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1 512
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,10853 Kč
Datasheet
TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV06B480J-G

DigiKey Part Number
TV06B480J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV06B480J-G
Description
TVS DIODE 48VWM 77.4VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.75A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TV06B480J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.75A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66017 Kč10 980,51 Kč
6 0003,35274 Kč20 116,44 Kč
9 0003,19612 Kč28 765,08 Kč
15 0003,02011 Kč45 301,65 Kč
21 0002,91589 Kč61 233,69 Kč
30 0002,81460 Kč84 438,00 Kč
75 0002,78386 Kč208 789,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,66017 Kč
Unit Price with VAT:4,42881 Kč