Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TV06B360J-G | |
|---|---|
DigiKey Part Number | TV06B360J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B360J-G |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.33A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B360J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,66017 Kč | 10 980,51 Kč |
| 6 000 | 3,35274 Kč | 20 116,44 Kč |
| 9 000 | 3,19612 Kč | 28 765,08 Kč |
| 15 000 | 3,02011 Kč | 45 301,65 Kč |
| 21 000 | 2,91589 Kč | 61 233,69 Kč |
| 30 000 | 2,81460 Kč | 84 438,00 Kč |
| 75 000 | 2,78386 Kč | 208 789,50 Kč |
| Unit Price without VAT: | 3,66017 Kč |
|---|---|
| Unit Price with VAT: | 4,42881 Kč |










