ASMBJ36A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 6 103
Unit Price: 16,84000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,65449 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,16815 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,66017 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,85647 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 31,57500 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,47050 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,78676 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 7 837
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,20315 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 362
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,94662 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 272
Unit Price: 7,79000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7 878
Unit Price: 14,10000 Kč
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMBJ36A-HF

DigiKey Part Number
641-ASMBJ36A-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMBJ36A-HF
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20542 Kč9 616,26 Kč
6 0002,92935 Kč17 576,10 Kč
9 0002,78866 Kč25 097,94 Kč
15 0002,63055 Kč39 458,25 Kč
21 0002,53693 Kč53 275,53 Kč
30 0002,44593 Kč73 377,90 Kč
75 0002,36813 Kč177 609,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,20542 Kč
Unit Price with VAT:3,87856 Kč