Direct
Direct
Similar
Similar

TV06B150JB-HF | |
|---|---|
DigiKey Part Number | TV06B150JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B150JB-HF |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.59A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B150JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 24.59A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B150JB-HF | Comchip Technology | 0 | ATV06B150JB-HF-ND | 3,56142 Kč | Direct |
| TV06B150JB-G | Comchip Technology | 0 | TV06B150JB-G-ND | 3,78778 Kč | Direct |
| SMBJ15CA/TR13 | YAGEO | 17 977 | 13-SMBJ15CA/TR13CT-ND | 8,34000 Kč | Similar |
| SMBJ15CA/TR7 | YAGEO | 366 | 13-SMBJ15CA/TR7CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78778 Kč | 11 363,34 Kč |
| 6 000 | 3,58270 Kč | 21 496,20 Kč |
| Unit Price without VAT: | 3,78778 Kč |
|---|---|
| Unit Price with VAT: | 4,58321 Kč |



