


TV04A450J-G | |
|---|---|
DigiKey Part Number | TV04A450J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A450J-G |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A450J-G Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 72.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ45A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45A-M3/5A-ND | 0,07448 Kč | Direct |
| SMAJ45AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMAJ45AHE3/61-ND | 0,00000 Kč | Direct |
| CD214A-T45ALF | Bourns Inc. | 0 | CD214A-T45ALF-ND | 0,00000 Kč | Similar |
| SMAJ45A/TR13 | YAGEO | 5 000 | 13-SMAJ45A/TR13CT-ND | 0,32000 Kč | Similar |
| SMAJ45A/TR7 | YAGEO | 0 | 13-SMAJ45A/TR7TR-ND | 0,05126 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,18791 Kč | 10 939,55 Kč |
| 10 000 | 1,99971 Kč | 19 997,10 Kč |
| 15 000 | 1,99449 Kč | 29 917,35 Kč |
| Unit Price without VAT: | 2,18791 Kč |
|---|---|
| Unit Price with VAT: | 2,64737 Kč |




