


TV04A150JB-G | |
|---|---|
DigiKey Part Number | 641-1465-2-ND - Tape & Reel (TR) 641-1465-1-ND - Cut Tape (CT) 641-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV04A150JB-G |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A150JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 16.39A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ15CA | Littelfuse Inc. | 213 141 | SMAJ15CALFCT-ND | 9,66000 Kč | Direct |
| SMAJ15CA | Bourns Inc. | 10 487 | SMAJ15CABCT-ND | 12,18000 Kč | Direct |
| SMAJ15CA-13-F | Diodes Incorporated | 89 829 | SMAJ15CA-FDICT-ND | 11,55000 Kč | Direct |
| SMA6J15CA-TR | STMicroelectronics | 12 954 | 497-5922-1-ND | 22,05000 Kč | Similar |
| SMAJ15CA/TR13 | YAGEO | 17 074 | 13-SMAJ15CA/TR13CT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 4,68470 Kč | 468,47 Kč |
| 500 | 3,52178 Kč | 1 760,89 Kč |
| 1 000 | 3,14613 Kč | 3 146,13 Kč |
| 2 000 | 2,82969 Kč | 5 659,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,30260 Kč | 11 513,00 Kč |
| 10 000 | 2,11969 Kč | 21 196,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

