TV04A150J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,14706 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,32127 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,15750 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,85072 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,20831 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,86166 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 238
Unit Price: 8,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 803
Unit Price: 6,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 10 983
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4 846
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 400
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 799
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 181
Unit Price: 6,32000 Kč
Datasheet
24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A150J-HF

DigiKey Part Number
TV04A150J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A150J-HF
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A150J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.39A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,20831 Kč11 041,55 Kč
10 0002,01836 Kč20 183,60 Kč
15 0001,92157 Kč28 823,55 Kč
25 0001,81278 Kč45 319,50 Kč
35 0001,74836 Kč61 192,60 Kč
50 0001,68576 Kč84 288,00 Kč
125 0001,63401 Kč204 251,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,20831 Kč
Unit Price with VAT:2,67206 Kč