TV04A140JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 2,29436 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 30 189
Unit Price: 6,45000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 123 473
Unit Price: 4,99000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,32896 Kč
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

TV04A140JB-G

DigiKey Part Number
TV04A140JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A140JB-G
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.24A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A140JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.24A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,96588 Kč9 829,40 Kč
10 0001,79346 Kč17 934,60 Kč
15 0001,70558 Kč25 583,70 Kč
25 0001,60683 Kč40 170,75 Kč
35 0001,54835 Kč54 192,25 Kč
50 0001,49150 Kč74 575,00 Kč
125 0001,42079 Kč177 598,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96588 Kč
Unit Price with VAT:2,37871 Kč