
TV02W200B-G | |
---|---|
DigiKey Part Number | 641-1669-2-ND - Tape & Reel (TR) 641-1669-1-ND - Cut Tape (CT) 641-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W200B-G |
Description | TVS DIODE 20VWM 32.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 6.17A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W200B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 6.17A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 5,62400 Kč | 56,24 Kč |
100 | 3,85360 Kč | 385,36 Kč |
500 | 3,32238 Kč | 1 661,19 Kč |
1 000 | 2,43711 Kč | 2 437,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,83304 Kč | 5 499,12 Kč |
6 000 | 1,79138 Kč | 10 748,28 Kč |
9 000 | 1,76664 Kč | 15 899,76 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |