TV02W130-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,40623 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 13 673
Unit Price: 7,79000 Kč
Datasheet
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W130-G

DigiKey Part Number
TV02W130-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W130-G
Description
TVS DIODE 13VWM 21.5VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W130-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,40623 Kč7 218,69 Kč
6 0002,18787 Kč13 127,22 Kč
9 0002,07658 Kč18 689,22 Kč
15 0001,95146 Kč29 271,90 Kč
21 0001,87736 Kč39 424,56 Kč
30 0001,80534 Kč54 160,20 Kč
75 0001,66427 Kč124 820,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,40623 Kč
Unit Price with VAT:2,91154 Kč