21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF13A-T13

DigiKey Part Number
18-SMF13A-T13TR-ND - Tape & Reel (TR)
18-SMF13A-T13CT-ND - Cut Tape (CT)
18-SMF13A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF13A-T13
Description
TVS DIODE 13VWM 21.5VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 673
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
105,30500 Kč53,05 Kč
1002,14710 Kč214,71 Kč
5002,08396 Kč1 041,98 Kč
1 0002,02080 Kč2 020,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,69160 Kč16 916,00 Kč
20 0001,69157 Kč33 831,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč