Parametric Equivalent

| SS210B-HF | |
|---|---|
| DigiKey Part Number | 641-SS210B-HFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SS210B-HF | 
| Description | DIODE SCHOTTKY 100V 2A DO214AA | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 100 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
| Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AA (SMB) | |
| Operating Temperature - Junction | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,76518 Kč | 5 295,54 Kč | 
| 6 000 | 1,64367 Kč | 9 862,02 Kč | 
| 9 000 | 1,61952 Kč | 14 575,68 Kč | 
| 15 000 | 1,56795 Kč | 23 519,25 Kč | 
| 21 000 | 1,54677 Kč | 32 482,17 Kč | 
| 30 000 | 1,48504 Kč | 44 551,20 Kč | 
| 75 000 | 1,40819 Kč | 105 614,25 Kč | 
| Unit Price without VAT: | 1,76518 Kč | 
|---|---|
| Unit Price with VAT: | 2,13587 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic