Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SS14-HF | |
|---|---|
DigiKey Part Number | SS14-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS14-HF |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93546 Kč | 4 677,30 Kč |
| 10 000 | 0,79990 Kč | 7 999,00 Kč |
| 15 000 | 0,77276 Kč | 11 591,40 Kč |
| 25 000 | 0,77020 Kč | 19 255,00 Kč |
| 35 000 | 0,76770 Kč | 26 869,50 Kč |
| 50 000 | 0,71145 Kč | 35 572,50 Kč |
| Unit Price without VAT: | 0,93546 Kč |
|---|---|
| Unit Price with VAT: | 1,13191 Kč |




