


SMAJ20A-HF | |
---|---|
DigiKey Part Number | SMAJ20A-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ20A-HF |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,83137 Kč | 9 156,85 Kč |
10 000 | 1,66861 Kč | 16 686,10 Kč |
15 000 | 1,58566 Kč | 23 784,90 Kč |
25 000 | 1,49244 Kč | 37 311,00 Kč |
35 000 | 1,43723 Kč | 50 303,05 Kč |
50 000 | 1,38356 Kč | 69 178,00 Kč |
125 000 | 1,30188 Kč | 162 735,00 Kč |
Unit Price without VAT: | 1,83137 Kč |
---|---|
Unit Price with VAT: | 2,21596 Kč |