
P4SMAJ20AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ20AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ20AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ20AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ20AS_R1_00001 |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,74491 Kč | 3 140,84 Kč |
| 3 600 | 1,56758 Kč | 5 643,29 Kč |
| 5 400 | 1,47711 Kč | 7 976,39 Kč |
| 9 000 | 1,37540 Kč | 12 378,60 Kč |
| 12 600 | 1,31509 Kč | 16 570,13 Kč |
| 18 000 | 1,25647 Kč | 22 616,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 100 | 3,14920 Kč | 314,92 Kč |
| 500 | 2,33748 Kč | 1 168,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 100 | 2,81550 Kč | 281,55 Kč |
| 500 | 2,16898 Kč | 1 084,49 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

