P6KE33A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3 980
Unit Price: 3,57000 Kč
Datasheet
45.7V Clamp 13.13A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33A-HF

DigiKey Part Number
641-P6KE33A-HFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33A-HF
Description
TVS DIODE 28.2VWM 45.7VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.13A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.13A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
28.2V
Supplier Device Package
Voltage - Breakdown (Min)
31.35V
Base Product Number
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE33A/BYAGEO3 98013-P6KE33A/BCT-ND3,57000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0003,48581 Kč10 457,43 Kč
6 0003,23369 Kč19 402,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3,48581 Kč
Unit Price with VAT:4,21783 Kč