P6KE27CA-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 3,48581 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 044
Unit Price: 18,27000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,60375 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,95242 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,99065 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA-G

DigiKey Part Number
P6KE27CA-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE27CA-G
Description
TVS DIODE 23.1VWM 37.5VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE27CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0003,48581 Kč10 457,43 Kč
6 0003,19047 Kč19 142,82 Kč
9 0003,03997 Kč27 359,73 Kč
15 0002,87082 Kč43 062,30 Kč
21 0002,77067 Kč58 184,07 Kč
30 0002,67332 Kč80 199,60 Kč
75 0002,62475 Kč196 856,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,48581 Kč
Unit Price with VAT:4,21783 Kč