37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE27CA

DigiKey Part Number
497-11387-1-ND - Cut Tape (CT)
497-11387-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE27CA
Description
TVS DIODE 23.1VWM 37.5VC DO15
Customer Reference
Detailed Description
37.5V Clamp 16A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE27CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
575pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 044
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,40200 Kč114,02 Kč
1007,38920 Kč738,92 Kč
5005,66316 Kč2 831,58 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,10650 Kč5 106,50 Kč
2 0004,63815 Kč9 276,30 Kč
3 0004,39929 Kč13 197,87 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč