Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5232B-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ5232B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5232B-HF |
Description | DIODE ZENER 5.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 11 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5232B | Good-Ark Semiconductor | 6 327 | 4786-MMSZ5232BCT-ND | 2,73000 Kč | Parametric Equivalent |
| MMSZ5232B-AU_R1_000A1 | Panjit International Inc. | 2 614 | 3757-MMSZ5232B-AU_R1_000A1CT-ND | 3,15000 Kč | Parametric Equivalent |
| MMSZ5232B_R1_00001 | Panjit International Inc. | 21 405 | 3757-MMSZ5232B_R1_00001CT-ND | 2,31000 Kč | Parametric Equivalent |
| MMSZ5232BH RHG | Taiwan Semiconductor Corporation | 5 940 | 1801-MMSZ5232BHRHGCT-ND | 4,83000 Kč | Parametric Equivalent |
| MMSZ5232BHE3-TP | MCC (Micro Commercial Components) | 2 190 | 353-MMSZ5232BHE3-TPCT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00657 Kč | 3 019,71 Kč |
| 6 000 | 0,90155 Kč | 5 409,30 Kč |
| 9 000 | 0,84797 Kč | 7 631,73 Kč |
| 15 000 | 0,78772 Kč | 11 815,80 Kč |
| 21 000 | 0,75200 Kč | 15 792,00 Kč |
| 30 000 | 0,71726 Kč | 21 517,80 Kč |
| 75 000 | 0,64100 Kč | 48 075,00 Kč |
| 150 000 | 0,59386 Kč | 89 079,00 Kč |
| 300 000 | 0,55540 Kč | 166 620,00 Kč |
| Unit Price without VAT: | 1,00657 Kč |
|---|---|
| Unit Price with VAT: | 1,21795 Kč |






