Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5232B

DigiKey Part Number
4786-MMSZ5232BTR-ND - Tape & Reel (TR)
4786-MMSZ5232BCT-ND - Cut Tape (CT)
4786-MMSZ5232BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5232B
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
11 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 327
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,00370 Kč100,37 Kč
5000,72318 Kč361,59 Kč
1 0000,63183 Kč631,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51487 Kč1 544,61 Kč
6 0000,45576 Kč2 734,56 Kč
9 0000,42554 Kč3 829,86 Kč
15 0000,39150 Kč5 872,50 Kč
21 0000,37133 Kč7 797,93 Kč
30 0000,35170 Kč10 551,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč