
MMBT3904-G | |
|---|---|
DigiKey Part Number | 641-1941-2-ND - Tape & Reel (TR) 641-1941-1-ND - Cut Tape (CT) 641-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904-G |
Description | TRANS NPN 40V 0.2A SOT-23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904-G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49720 Kč | 149,72 Kč |
| 500 | 1,08854 Kč | 544,27 Kč |
| 1 000 | 0,95604 Kč | 956,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78673 Kč | 2 360,19 Kč |
| 6 000 | 0,70112 Kč | 4 206,72 Kč |
| 9 000 | 0,65742 Kč | 5 916,78 Kč |
| 15 000 | 0,60826 Kč | 9 123,90 Kč |
| 21 000 | 0,57911 Kč | 12 161,31 Kč |
| 30 000 | 0,55077 Kč | 16 523,10 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




