Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DTA123JCA-HF | |
|---|---|
DigiKey Part Number | 641-DTA123JCA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA123JCA-HF |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07692 Kč | 3 230,76 Kč |
| 6 000 | 0,96563 Kč | 5 793,78 Kč |
| 9 000 | 0,90885 Kč | 8 179,65 Kč |
| 15 000 | 0,84499 Kč | 12 674,85 Kč |
| 21 000 | 0,80714 Kč | 16 949,94 Kč |
| 30 000 | 0,77034 Kč | 23 110,20 Kč |
| 75 000 | 0,68953 Kč | 51 714,75 Kč |
| 150 000 | 0,63960 Kč | 95 940,00 Kč |
| 300 000 | 0,60519 Kč | 181 557,00 Kč |
| Unit Price without VAT: | 1,07692 Kč |
|---|---|
| Unit Price with VAT: | 1,30307 Kč |





