
DTA123JCAHZGT116 | |
|---|---|
DigiKey Part Number | 846-DTA123JCAHZGT116TR-ND - Tape & Reel (TR) 846-DTA123JCAHZGT116CT-ND - Cut Tape (CT) 846-DTA123JCAHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA123JCAHZGT116 |
Description | TRANS PREBIAS PNP 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40430 Kč | 240,43 Kč |
| 500 | 1,77056 Kč | 885,28 Kč |
| 1 000 | 1,56519 Kč | 1 565,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,21809 Kč | 3 654,27 Kč |
| 6 000 | 1,09456 Kč | 6 567,36 Kč |
| 9 000 | 1,03154 Kč | 9 283,86 Kč |
| 15 000 | 0,96064 Kč | 14 409,60 Kč |
| 21 000 | 0,91864 Kč | 19 291,44 Kč |
| 30 000 | 0,87781 Kč | 26 334,30 Kč |
| 75 000 | 0,78815 Kč | 59 111,25 Kč |
| 150 000 | 0,73275 Kč | 109 912,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

