MFR Recommended
Direct
Direct
Similar
Similar
Similar

CZRW55C12-G | |
|---|---|
DigiKey Part Number | CZRW55C12-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW55C12-G |
Description | DIODE ZENER 12V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW55C12-G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12-HF | Comchip Technology | 0 | 641-BZT52C12-HFTR-ND | 0,03671 Kč | MFR Recommended |
| CMHZ4699 TR PBFREE | Central Semiconductor Corp | 8 514 | 1514-CMHZ4699TRPBFREECT-ND | 0,45000 Kč | Direct |
| DDZ9699-7 | Diodes Incorporated | 84 635 | DDZ9699DICT-ND | 0,19000 Kč | Direct |
| MMSZ5242B-7-F | Diodes Incorporated | 0 | MMSZ5242B-FDICT-ND | 0,16000 Kč | Direct |
| BZT52B12-G3-18 | Vishay General Semiconductor - Diodes Division | 10 000 | BZT52B12-G3-18-ND | 0,04936 Kč | Similar |





