CZRUR52C4V7-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 94 034
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,25988 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,37684 Kč
Datasheet
Zener Diode 4.7 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR52C4V7-HF

DigiKey Part Number
CZRUR52C4V7-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR52C4V7-HF
Description
DIODE ZENER 4.7V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR52C4V7-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
78 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,30188 Kč5 207,52 Kč
8 0001,07090 Kč8 567,20 Kč
12 0001,06040 Kč12 724,80 Kč
20 0001,04990 Kč20 998,00 Kč
28 0001,02890 Kč28 809,20 Kč
40 0000,91621 Kč36 648,40 Kč
200 0000,87535 Kč175 070,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,30188 Kč
Unit Price with VAT:1,57527 Kč