Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRUR52C30-HF | |
|---|---|
DigiKey Part Number | CZRUR52C30-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C30-HF |
Description | DIODE ZENER 30V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C30-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,37684 Kč | 5 507,36 Kč |
| 8 000 | 1,24437 Kč | 9 954,96 Kč |
| 12 000 | 1,17683 Kč | 14 121,96 Kč |
| 20 000 | 1,10090 Kč | 22 018,00 Kč |
| 28 000 | 1,05591 Kč | 29 565,48 Kč |
| 40 000 | 1,01219 Kč | 40 487,60 Kč |
| 100 000 | 0,91621 Kč | 91 621,00 Kč |
| 200 000 | 0,87535 Kč | 175 070,00 Kč |
| Unit Price without VAT: | 1,37684 Kč |
|---|---|
| Unit Price with VAT: | 1,66598 Kč |



