Parametric Equivalent

CZRUR30VB-HF | |
|---|---|
DigiKey Part Number | CZRUR30VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR30VB-HF |
Description | DIODE ZENER 30V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR30VB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,39815 Kč | 5 592,60 Kč |
| 8 000 | 1,26400 Kč | 10 112,00 Kč |
| 12 000 | 1,19559 Kč | 14 347,08 Kč |
| 20 000 | 1,11868 Kč | 22 373,60 Kč |
| 28 000 | 1,07311 Kč | 30 047,08 Kč |
| 40 000 | 1,02882 Kč | 41 152,80 Kč |
| 100 000 | 0,93160 Kč | 93 160,00 Kč |
| 200 000 | 0,89242 Kč | 178 484,00 Kč |
| Unit Price without VAT: | 1,39815 Kč |
|---|---|
| Unit Price with VAT: | 1,69176 Kč |


