Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRUR52C2V4 | |
|---|---|
DigiKey Part Number | CZRUR52C2V4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C2V4 |
Description | DIODE ZENER 2.4V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C2V4 Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 150 mW | Supplier Device Package 0603/SOD-523F |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C2V4 | Comchip Technology | 57 344 | 641-1021-1-ND | 6,93000 Kč | Parametric Equivalent |
| CZRU52C2V4-HF | Comchip Technology | 0 | CZRU52C2V4-HF-ND | 1,30072 Kč | Parametric Equivalent |
| CZRUR52C2V4-HF | Comchip Technology | 0 | CZRUR52C2V4-HF-ND | 1,37684 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,30188 Kč | 5 207,52 Kč |
| 8 000 | 1,09190 Kč | 8 735,20 Kč |
| 12 000 | 1,07090 Kč | 12 850,80 Kč |
| 20 000 | 1,04990 Kč | 20 998,00 Kč |
| 28 000 | 1,02890 Kč | 28 809,20 Kč |
| 40 000 | 0,87535 Kč | 35 014,00 Kč |
| Unit Price without VAT: | 1,30188 Kč |
|---|---|
| Unit Price with VAT: | 1,57527 Kč |



