CZRUR52C2V4-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 57 344
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,30072 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,30188 Kč
Datasheet
Zener Diode 2.4 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR52C2V4-HF

DigiKey Part Number
CZRUR52C2V4-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR52C2V4-HF
Description
DIODE ZENER 2.4V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR52C2V4-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
85 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRU52C2V4Comchip Technology57 344641-1021-1-ND6,93000 KčParametric Equivalent
CZRU52C2V4-HFComchip Technology0CZRU52C2V4-HF-ND1,30072 KčParametric Equivalent
CZRUR52C2V4Comchip Technology0CZRUR52C2V4-ND1,30188 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37684 Kč5 507,36 Kč
8 0001,24437 Kč9 954,96 Kč
12 0001,17683 Kč14 121,96 Kč
20 0001,10090 Kč22 018,00 Kč
28 0001,05591 Kč29 565,48 Kč
40 0001,01219 Kč40 487,60 Kč
100 0000,91621 Kč91 621,00 Kč
200 0000,87535 Kč175 070,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,37684 Kč
Unit Price with VAT:1,66598 Kč