
CZRU52C5V6-HF | |
|---|---|
DigiKey Part Number | 641-2075-2-ND - Tape & Reel (TR) 641-2075-1-ND - Cut Tape (CT) 641-2075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C5V6-HF |
Description | DIODE ZENER 5.6V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C5V6-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C5V6 | Comchip Technology | 2 979 | 641-1030-1-ND | 6,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 100 | 2,67160 Kč | 267,16 Kč |
| 500 | 1,97294 Kč | 986,47 Kč |
| 1 000 | 1,74686 Kč | 1 746,86 Kč |
| 2 000 | 1,55603 Kč | 3 112,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,39523 Kč | 5 580,92 Kč |
| 8 000 | 1,25975 Kč | 10 078,00 Kč |
| 12 000 | 1,19068 Kč | 14 288,16 Kč |
| 20 000 | 1,11301 Kč | 22 260,20 Kč |
| 28 000 | 1,06700 Kč | 29 876,00 Kč |
| 40 000 | 1,02226 Kč | 40 890,40 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |









