CZRU52C22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05659 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05265 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05659 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05573 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05573 Kč
Datasheet
Zener Diode 22 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603/SOD-523F

CZRU52C22

DigiKey Part Number
641-1044-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRU52C22
Description
DIODE ZENER 22V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,30072 Kč5 202,88 Kč
8 0001,17442 Kč9 395,36 Kč
12 0001,11002 Kč13 320,24 Kč
20 0001,03761 Kč20 752,20 Kč
28 0000,99471 Kč27 851,88 Kč
40 0000,95300 Kč38 120,00 Kč
100 0000,86147 Kč86 147,00 Kč
200 0000,81498 Kč162 996,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,30072 Kč
Unit Price with VAT:1,57387 Kč