CZRUR22VB-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,39815 Kč
Datasheet
Zener Diode 22 V 150 mW ±3% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR22VB-HF

DigiKey Part Number
CZRUR22VB-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR22VB-HF
Description
DIODE ZENER 22V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 150 mW ±3% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR22VB-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
150 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,39815 Kč5 592,60 Kč
8 0001,26400 Kč10 112,00 Kč
12 0001,19559 Kč14 347,08 Kč
20 0001,11868 Kč22 373,60 Kč
28 0001,07311 Kč30 047,08 Kč
40 0001,02882 Kč41 152,80 Kč
100 0000,93160 Kč93 160,00 Kč
200 0000,89242 Kč178 484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,39815 Kč
Unit Price with VAT:1,69176 Kč