Parametric Equivalent

CZRT5226B-HF | |
|---|---|
DigiKey Part Number | 641-CZRT5226B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT5226B-HF |
Description | DIODE ZENER 3.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5226BQ-7-F | Diodes Incorporated | 0 | 31-MMBZ5226BQ-7-FTR-ND | 0,69386 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34886 Kč | 4 046,58 Kč |
| 6 000 | 1,21435 Kč | 7 286,10 Kč |
| 9 000 | 1,14571 Kč | 10 311,39 Kč |
| 15 000 | 1,06852 Kč | 16 027,80 Kč |
| 21 000 | 1,02279 Kč | 21 478,59 Kč |
| 30 000 | 0,99564 Kč | 29 869,20 Kč |
| Unit Price without VAT: | 1,34886 Kč |
|---|---|
| Unit Price with VAT: | 1,63212 Kč |


